
Solid Tantalum Capacitor, 470µF capacitance, 10V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.05 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component has a 7.3mm length, 4.3mm width, and 4.1mm height, designed for surface-mount applications with inward leads in a 7343-43 case.
Sign in to ask questions about the AVX TPSE477K010R0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSE477K010R0050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE477K010R0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.