Cap Tant Solid 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |