This solid tantalum capacitor has a capacitance of 1uF and a DC rated voltage of 25V. It operates within a temperature range of -55C to 125C and features a polarized design. The capacitor measures 1.3mm in width, 2.05mm in length, and 1.2mm in height, and is packaged in a 2012-12 type package.
AVX TPSR105K025R4000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSR105K025R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.