The TPSV107K020H0200 is a solid tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is polarized and has a height of 3.55mm and a width of 6.1mm, with a length of 7.3mm. It is available in a package type 7361-38.
Sign in to ask questions about the AVX TPSV107K020H0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSV107K020H0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 3.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV107K020H0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.