This 1000uF tantalum capacitor has a rated voltage of 4V and operates within a temperature range of -55°C to 125°C. It has a polarized design and a height of 3.55mm. The capacitor is a solid tantalum type with a width of 6.1mm and a length of 7.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSV108M004R0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV108M004R0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.