The TPSV477M006R0100 is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C and features a 7361-38 package type. This capacitor is designed for use in a variety of applications, including those requiring high capacitance values and stable voltage regulation.
Sign in to ask questions about the AVX TPSV477M006R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSV477M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV477M006R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.