The AVX TPSV686K025K0080 is a 68uF solid tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It features a low ESR of 0.08 and a leakage current of 17. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX TPSV686K025K0080 technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.08Ohm |
| Leakage Current | 17uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.