Cap Tant Solid 680uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.035 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
AVX TPSV687M006K0035 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.035Ohm |
| Leakage Current | 42.8uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.