The TPSV687M006R0035 is a solid tantalum capacitor with a maximum operating temperature of 125°C, a capacitance of 680uF, and a DC rated voltage of 6.3V. It has a polarized polarity and is available in a 6.1x7.3mm package. The capacitor is designed for use in a variety of applications and is manufactured by AVX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSV687M006R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSV687M006R0035 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV687M006R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.