The AVX TPSY227M010R0200 is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125C and a DC voltage of 10V. It has a compact 7343-20 package type and measures 4.3mm in width, 7.3mm in length, and 2mm in height. The capacitor is designed for use in a variety of applications, including those requiring high capacitance and low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TPSY227M010R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY227M010R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.