Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a maximum operating temperature of 125°C and a minimum of -55°C. This polarized component has a Y case size (7.3mm L x 4.3mm W x 2mm H) with inward leads, designed for SMD mounting in a 7343-20 package. Offers a low equivalent series resistance of 0.1 Ohm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |