This polarized tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 16V. It operates within a temperature range of -55C to 125C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2mm in height.
Sign in to ask questions about the AVX TPSY686M016R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TPSY686M016R0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY686M016R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.