The TRJB106K020R1000V is a 10uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 10%. It has a low ESR of 1 and a leakage current of 1.5. The capacitor is constructed with a flat design and features an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |