Cap Tant Solid 3.3uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125°C Automotive Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 0.87uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |