This AVX TRJC107M010SRJ tantalum capacitor features a capacitance of 100uF, a DC rated voltage of 10V, and an operating temperature range of -55 to 125C. It has a polarized design and is available in a 2-pin package. The capacitor measures 3.2mm in width, 6mm in length, and 2.6mm in height.
AVX TRJC107M010SRJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.