This 22uF tantalum capacitor has a maximum voltage rating of 35VDC and a tolerance of 10%. It features low ESR and a leakage current of 5.8, making it suitable for various applications. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius.
AVX TRJD226K035B0300V technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 5.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TRJD226K035B0300V to view detailed technical specifications.
No datasheet is available for this part.