The 22uF 35VDC 20% tolerance tantalum capacitor is a solid tantalum component with a capacitance of 22uF and a maximum operating voltage of 35VDC. It has a low ESR of 0.3 and a leakage current of 5.8. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a case code of D. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TRJD226M035A0300V technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 5.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TRJD226M035A0300V to view detailed technical specifications.
No datasheet is available for this part.