The TRJD226M035K0300 is a 22uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features a low ESR of 0.3 and a leakage current of 5.8. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is packaged in a 7343-31 case code and is suitable for use in a variety of electronic applications.
AVX TRJD226M035K0300 technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 5.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TRJD226M035K0300 to view detailed technical specifications.
No datasheet is available for this part.