The TRJD226M035S0300V is a 22uF solid tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It has a low ESR of 0.3 and a leakage current of 5.8. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TRJD226M035S0300V technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 5.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX TRJD226M035S0300V to view detailed technical specifications.
No datasheet is available for this part.