This AVX TRME107K020R0035 is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a chip form factor with dimensions of 4.3mm in width and 7.3mm in length, and a height of 4.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TRME107K020R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TRME107K020R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.