This 100uF tantalum capacitor has a rated voltage of 20V and operates within a temperature range of -55 to 125 degrees Celsius. It has a polarized design and measures 4.3mm in width and 7.3mm in length. The capacitor is a solid tantalum type and has a capacitance of 100uF.
Checking distributor stock and pricing after the page loads.
AVX TRME107K020R0045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.