AVX TWAE128K050SBSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.97 |
| Polarity | POLARIZED |
| Capacitance | 1200 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.0080 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TWAE128K050SBSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.