Cap Tant Wet 50uF 60V 10% (9.52 X 19.46mm) Axial 2.65 Ohm 200°C
AVX TWCD506K060CCYZ0000 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.46 |
| Polarity | POLARIZED |
| Manufacturer Series | TWC-Y |
| Capacitance | 50 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| Series | TWC-Y |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TWCD506K060CCYZ0000 to view detailed technical specifications.
No datasheet is available for this part.