Var MLV 6.4VAC/9VDC 30A 12.7V 0805 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX V2AF109A200Y2EDP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.143 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.