Sign in to ask questions about the AVX V2AF114A300Y2EDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX V2AF114A300Y2EDP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.143 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX V2AF114A300Y2EDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.