Var MLV 14VDC 30A 16.5V to 20.3V 0805 SMD T/R
AVX V2F114A300Y2ED technical specifications.
| Varistor Voltage | 16.5 to 20.3V |
| Max DC Voltage Rating | 14V |
| Capacitance | 300pF |
| Clamping Voltage | 30V |
| Clamping Current | 2A |
| Maximum Surge Current | 30A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.