Var MLV 10VAC/14VDC 30A 18.5V 0805 SMD Medical T/R
AVX V2F114A300Y2ERP technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.