Var MLV 6.4VAC/9VDC 30A 12.7V 0612 SMD Medical T/R
Checking distributor stock and pricing after the page loads.
AVX V3F109A200Y2EDP technical specifications.
| Varistor Voltage | 12.7V |
| Max AC Voltage Rating | 6.4V |
| Max DC Voltage Rating | 9V |
| Capacitance | 575pF |
| Clamping Voltage | 22V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0612 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.