Var MLV 6.4VAC/9VDC 0612 SMD Medical T/R
AVX V3F109X500Y2EDM technical specifications.
| Max AC Voltage Rating | 6.4V |
| Max DC Voltage Rating | 9V |
| Clamping Voltage | 50V |
| Clamping Current | 1A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0612 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.