Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R
Checking distributor stock and pricing after the page loads.
AVX VA100005D150R technical specifications.
| Varistor Voltage | 8.5V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.6V |
| Capacitance | 0.0028uF |
| Clamping Voltage | 18V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |