The AVX VC04LC18V500RP is a metal oxide varistor with a maximum DC voltage rating of 18V and a maximum AC voltage rating of 14V. It has a capacitance of 40pF and a clamping voltage of 50V. The device can handle a maximum surge current of 15A and a clamping current of 10A. It is designed for surface mount applications and has a size code of 0402. The varistor is suitable for use in overvoltage and ESD protection applications.
AVX VC04LC18V500RP technical specifications.
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 40pF |
| Clamping Voltage | 50V |
| Clamping Current | 10A |
| Maximum Surge Current | 15A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.