Surface mount varistor designed for transient voltage suppression. Features a 3.3V clamping voltage and 0.1J energy rating. Operates across a wide temperature range from -55°C to 125°C. This component utilizes a dual-ended terminal placement within a compact 0603 package, measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height. It is RoHS compliant.
Sign in to ask questions about the AVX VC060303A100RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX VC060303A100RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060303A100RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.