Checking distributor stock and pricing after the page loads.
AVX VC06AG18120YA1 technical specifications.
| Max DC Voltage Rating | 18V |
| Capacitance | 12pF |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.