Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R
AVX VC080514C300D technical specifications.
| Varistor Voltage | 18.5V |
| Max AC Voltage Rating | 10V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.0011uF |
| Clamping Voltage | 30V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0805 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.