Surface mount varistor designed for transient voltage suppression. Features a 14V clamping voltage and 0.3J energy absorption capability. Operates across a wide temperature range from -55°C to 125°C. Housed in a compact 0805 chip package with dual-ended terminals. RoHS compliant for environmental responsibility.
Sign in to ask questions about the AVX VC080514C300RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX VC080514C300RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.01 |
| Package Width | 1.25 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC080514C300RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.