The AVX VC120614D300TM is a surface mount metal oxide varistor with a varistor voltage of 18.5V, maximum AC voltage rating of 10V, and maximum DC voltage rating of 14V. It has a capacitance of 0.00105uF and a clamping voltage of 32V. The varistor can handle a maximum surge current of 150A and operates between -55°C and 125°C. It is suitable for use in circuit protection applications, particularly overvoltage and ESD protection.
AVX VC120614D300TM technical specifications.
| Varistor Voltage | 18.5V |
| Max AC Voltage Rating | 10V |
| Max DC Voltage Rating | 14V |
| Capacitance | 0.00105uF |
| Clamping Voltage | 32V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.