SMD Metal Oxide Varistor (MOV) for circuit protection. Features a 21VAC/30VDC operating voltage and a 120A peak current rating with a 41V clamping voltage. Designed with dual-ended terminals in a compact 1206 package measuring 3.2mm x 1.6mm x 1.02mm. Operates across a wide temperature range from -55°C to 125°C.
AVX VC120630D650DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 1.6 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.