
Surface mount varistor, 30V rated voltage, 1.2 Joules energy absorption. Features a 1210 chip package with dual-ended terminals. Operating temperature range from -55°C to 125°C. Package dimensions are 3.2mm length, 2.49mm width, and 1.7mm height.
Sign in to ask questions about the AVX VC121030H620RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX VC121030H620RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Package Width | 2.49 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC121030H620RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.