The AVX VC181238U770TP is a metal oxide varistor with a varistor voltage of 47V, maximum AC voltage rating of 30V, and maximum DC voltage rating of 38V. It features a capacitance of 0.0017uF and a clamping voltage of 77V. The device can handle a maximum surge current of 800A and operates within a temperature range of -55°C to 125°C. The varistor is designed for surface mount applications and has a size code of 1812.
AVX VC181238U770TP technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.0017uF |
| Clamping Voltage | 77V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC181238U770TP to view detailed technical specifications.
No datasheet is available for this part.