Var MLV 14VAC/18VDC 0402 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX VCAS04AG183R0YAT1A technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.