Var MLV 14VAC/18VDC 0402 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX VCAS04AG183R0YATWA technical specifications.
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 3pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.