Var MLV 18VAC/26VDC 30A 34.5V 0805 SMD Automotive T/R
AVX VCAS080526A580TP technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | AS |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.