Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, 1 Element, Silicon, CASE 0603, 2 PIN
AVX VCUG060100L1DM technical specifications.
| Number of Terminals | 2 |
| Pin Count | 2 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.