Var MOV 275VAC/350VDC 3500A 430V Radial Bulk
AVX VE13P02750K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | VE |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX VE13P02750K to view detailed technical specifications.
No datasheet is available for this part.