Var MOV 150VAC/200VDC 1200A 240V Radial T/R
AVX VF07M10241KDA technical specifications.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 220pF |
| Clamping Voltage | 400V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.