Var MOV 575VAC/730VDC 4500A 910V Radial T/R
Checking distributor stock and pricing after the page loads.
AVX VF14M10911KDQ technical specifications.
| Varistor Voltage | 910V |
| Max AC Voltage Rating | 575V |
| Max DC Voltage Rating | 730V |
| Capacitance | 180pF |
| Clamping Voltage | 1500V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |