The AVX VG222038Y770RP is a surface mount metal oxide varistor with a varistor voltage of 47V, maximum AC voltage rating of 30V, and maximum DC voltage rating of 38V. It has a capacitance of 0.0042uF and clamps at 77V with a current of 10A. The device can withstand a maximum surge current of 2000A and operates between -55°C and 125°C. It is a multilayer device with a size code of 2220 and is designed for surface mount applications.
AVX VG222038Y770RP technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 38V |
| Capacitance | 0.0042uF |
| Clamping Voltage | 77V |
| Clamping Current | 10A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VG222038Y770RP to view detailed technical specifications.
No datasheet is available for this part.