Var MLV 11VAC/16VDC 1500A 24.5V 2220 SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX VGAS222016Y400TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.