This is a 2-element ceramic capacitor array with a capacitance of 0.033uF and a voltage rating of 25VDC. It has a tolerance of 20% and is constructed with ceramic material. The array is packaged in a 0405 case and is suitable for surface mount applications. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.66mm |
| Package/Case | 0405 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |