The AVX W1A23G393KAT1A is a 0.039uF ceramic array capacitor rated for 25VDC with a 10% tolerance. It has a dielectric material of Y5V and is constructed from ceramic. The capacitor is available in a 0405 surface mount package with a pad termination style and flat construction. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.66mm |
| Package/Case | 0405 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |